MENNEKES, SoftCONTACT IP67 Red Panel Mount 4P Industrial Power Socket, Rated At 125A, 400 V
- RS Stock No.:
- 847-247
- Mfr. Part No.:
- 1457
- Brand:
- MENNEKES
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 847-247
- Mfr. Part No.:
- 1457
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MENNEKES | |
Current Rating | 125A | |
Plug/Socket | Socket | |
Pole Format | 4P | |
Voltage Rating | 400 V | |
Mounting Type | Panel Mount | |
Gender | Female | |
Body Orientation | Straight | |
Termination Method | Screw Down | |
IP Rating | IP67 | |
Series | SoftCONTACT | |
Colour | Red | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +55°C | |
Select all | ||
---|---|---|
Brand MENNEKES | ||
Current Rating 125A | ||
Plug/Socket Socket | ||
Pole Format 4P | ||
Voltage Rating 400 V | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw Down | ||
IP Rating IP67 | ||
Series SoftCONTACT | ||
Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- DE
Panel Sockets - Large Flange
Spring loaded protection cover with connector retaining device
Mennekes Panel Sockets
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (polycarbonate) for excellent mechanical performance from -25 to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.
Features include:
Fully shrouded terminals
Ribbed flange for additional strength
Supplied with sealing gasket
Ribbed flange for additional strength
Supplied with sealing gasket