Schneider Electric, PKE IP67 Yellow Plug-In 2P + E Industrial Power Plug, Rated At 16A, 130 V
- RS Stock No.:
- 654-853
- Mfr. Part No.:
- PKE16M713
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-853
- Mfr. Part No.:
- PKE16M713
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 2P + E | |
| Voltage Rating | 130 V | |
| Mounting Type | Plug-In | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | PKE | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 2P + E | ||
Voltage Rating 130 V | ||
Mounting Type Plug-In | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series PKE | ||
Colour Yellow | ||
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa wander plug is a robust and reliable solution designed for low voltage applications. Engineered to withstand harsh environments, this plug features an IP67 rating, ensuring protection against dust and water ingress. With a rated current of 16 A and operational voltage range of 100-130 V AC, it caters to various industrial needs. Its straight shape and self-extinguishing engineering polymer housing provide not only durability but also safety during operation. Designed for ease of installation, the wander plug connects with captive screws and accommodates cable cross-sections from 1 to 4 mm², making it versatile for a range of applications. Ideal for use in outdoor and industrial settings, this plug is built to perform under challenging conditions.
IP67 rating for protection against dust and water
Rated for 16 A current and 100-130 V operational voltage
Self-extinguishing engineering polymer housing for enhanced safety
Compatible with cable cross-sections of 1 to 4 mm²
Captive screw terminals ensure secure connections
Designed for industrial settings with a robust build
Operating temperature range of -25°C to 40°C accommodates diverse environments
Meets IEC standards for reliable performance
Rated for 16 A current and 100-130 V operational voltage
Self-extinguishing engineering polymer housing for enhanced safety
Compatible with cable cross-sections of 1 to 4 mm²
Captive screw terminals ensure secure connections
Designed for industrial settings with a robust build
Operating temperature range of -25°C to 40°C accommodates diverse environments
Meets IEC standards for reliable performance
Related links
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 32AWith Phase Inverter
- Schneider Electric Rated At 16AWith Phase Inverter
- Schneider Electric Rated At 32A, 380 → 415 V No
- Schneider Electric Rated At 16AWith Phase Inverter
- Eaton IP66 Black Cable Mount 2P + E Power Connector Plug Rated At 16A, 130 V
- Eaton IP66 Surface Mount 2P + E Power Connector Socket ATEX 130 V
