brennenstuhl, 1290 IP54 Yellow 2P Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V

Subtotal (1 unit)*

£28.44

(exc. VAT)

£34.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.44

*price indicative

RS Stock No.:
649-118
Mfr. Part No.:
1290631
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

2P

Number of Sockets

1

Voltage Rating

230 V

Body Orientation

Straight

IP Rating

IP54

Series

1290

Colour

Yellow

COO (Country of Origin):
CN
The brennenstuhl Protection adapter is equipped with a 30 mA differential switch that ensures effective protection against electric shock by instantly disconnecting the power in case of a fault. With an IP54 protection rating, it is suitable for use in humid and challenging environments, offering both safety and reliability.

30 mA differential switch for shock protection
Automatic power shut-off on fault detection
IP54 protection rating