brennenstuhl, 1050 IP44 Red Cable Mount 3P+N+T Industrial Power Socket, Rated At 32A, 415 V
- RS Stock No.:
- 649-064
- Mfr. Part No.:
- 1050961
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£17.07
(exc. VAT)
£20.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.07 |
*price indicative
- RS Stock No.:
- 649-064
- Mfr. Part No.:
- 1050961
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Current Rating | 32A | |
| Plug/Socket | Socket | |
| Pole Format | 3P+N+T | |
| Number of Sockets | 1 | |
| Voltage Rating | 415 V | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Series | 1050 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P+N+T | ||
Number of Sockets 1 | ||
Voltage Rating 415 V | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series 1050 | ||
Colour Red | ||
- COO (Country of Origin):
- FR
The brennenstuhl CEE socket is designed for outdoor use and offers reliable power connectivity in rugged environments. It features a durable plastic case and an IP44 protection rating, ensuring resistance against splashes and solid particles. This socket is ideal for construction sites, workshops, and other demanding applications.
Twist lock
Robust case with 2 hanging holes
Robust case with 2 hanging holes
Related links
- brennenstuhl Rated At 32A, 415 V
- brennenstuhl Rated At 32A, 415 V
- brennenstuhl Rated At 16A, 415 V
- brennenstuhl Rated At 16A, 415 V
- brennenstuhl Red Cable Mount 3P+N+T Industrial Power Socket 415 V
- brennenstuhl Red Cable Mount 3P+N+T Industrial Power Plug 415 V
- Scame IP44 Red Cable Mount 3P + N + E Industrial Power Socket 415 V
- Bals IP44 Red Cable Mount 3P + N + E Industrial Power Socket 415 V
