MENNEKES, 146 IP67, IP69 Grey, Red 5P Industrial Power, Rated At 16A, 400 V
- RS Stock No.:
- 597-630
- Mfr. Part No.:
- 14624
- Brand:
- MENNEKES
Subtotal (1 unit)*
£73.84
(exc. VAT)
£88.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £73.84 |
*price indicative
- RS Stock No.:
- 597-630
- Mfr. Part No.:
- 14624
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MENNEKES | |
Current Rating | 16A | |
Pole Format | 5P | |
Voltage Rating | 400 V | |
Body Orientation | Straight | |
IP Rating | IP67, IP69 | |
Series | 146 | |
Colour | Grey, Red | |
Select all | ||
---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Pole Format 5P | ||
Voltage Rating 400 V | ||
Body Orientation Straight | ||
IP Rating IP67, IP69 | ||
Series 146 | ||
Colour Grey, Red | ||
- COO (Country of Origin):
- DE
The MENNEKES PowerTOP Xtra connector impresses with its proven success factors such as ergonomic design, ease of installation, safe and uncomplicated connection. The connectors in the PowerTOP Xtra family comply with protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high pressure cleaning.
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels