MENNEKES, 146 IP67, IP69 Grey, Red 5P Industrial Power, Rated At 16A, 400 V

Subtotal (1 box of 10 units)*

£672.30

(exc. VAT)

£806.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£672.30£67.23

*price indicative

RS Stock No.:
597-629
Mfr. Part No.:
14624
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Current Rating

16A

Pole Format

5P

Voltage Rating

400 V

Body Orientation

Straight

Series

146

IP Rating

IP67, IP69

Colour

Grey, Red

COO (Country of Origin):
DE
The MENNEKES PowerTOP Xtra connector impresses with its proven success factors such as ergonomic design, ease of installation, safe and uncomplicated connection. The connectors in the PowerTOP Xtra family comply with protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high pressure cleaning.

Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels