MENNEKES, 136 IP67, IP69 Grey, Red 5P Industrial Power Plug, Rated At 16A, 400 V No

Subtotal (1 unit)*

£47.67

(exc. VAT)

£57.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.67

*price indicative

RS Stock No.:
597-619
Mfr. Part No.:
13643
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Current Rating

16A

Plug/Socket

Plug

Pole Format

5P

Voltage Rating

400 V

Body Orientation

Straight

IP Rating

IP67, IP69

Series

136

Colour

Grey, Red

Phase Inverter

No

COO (Country of Origin):
DE
The MENNEKES PowerTOP Xtra plug impresses with its proven success factors: ergonomic design, ease of installation, safe and uncomplicated connection. The plugs in the PowerTOP Xtra family comply with protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high-pressure cleaning.

Screw connection technology ErgoCONTACT
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels