MENNEKES, 136 IP67, IP69 Blue, Grey 3P Industrial Power Plug, Rated At 16A, 230 V No
- RS Stock No.:
- 597-616
- Mfr. Part No.:
- 13631
- Brand:
- MENNEKES
Subtotal (1 box of 10 units)*
£288.69
(exc. VAT)
£346.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £288.69 | £28.869 |
*price indicative
- RS Stock No.:
- 597-616
- Mfr. Part No.:
- 13631
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MENNEKES | |
Current Rating | 16A | |
Plug/Socket | Plug | |
Pole Format | 3P | |
Voltage Rating | 230 V | |
Body Orientation | Straight | |
IP Rating | IP67, IP69 | |
Series | 136 | |
Colour | Blue, Grey | |
Phase Inverter | No | |
Select all | ||
---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P | ||
Voltage Rating 230 V | ||
Body Orientation Straight | ||
IP Rating IP67, IP69 | ||
Series 136 | ||
Colour Blue, Grey | ||
Phase Inverter No | ||
- COO (Country of Origin):
- DE
The MENNEKES PowerTOP Xtra plug impresses with its proven success factors: ergonomic design, ease of installation, safe and uncomplicated connection. The plugs in the PowerTOP Xtra family comply with protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high-pressure cleaning.
Screw connection technology ErgoCONTACT
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self adhesive labels