MENNEKES, 145 IP54 Grey, Yellow 3P Industrial Power, Rated At 32A, 110 V

Subtotal (1 box of 10 units)*

£506.39

(exc. VAT)

£607.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£506.39£50.639

*price indicative

RS Stock No.:
597-577
Mfr. Part No.:
14572
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Current Rating

32A

Pole Format

3P

Voltage Rating

110 V

Body Orientation

Straight

IP Rating

IP54

Series

145

Colour

Grey, Yellow

COO (Country of Origin):
DE
The MENNEKES PowerTOP Xtra connector deliver excellent results thanks to their ergonomic design, easy to install, safe and easy connection, and X-CONTACT inside. The innovative contact sleeves ensure easy insertion and withdrawal. The PowerTOP Xtra connector has IP 54 protection class and is therefore impervious to both water spray and dust.

Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self-adhesive labels