MENNEKES, 145 IP54 Grey, Yellow 3P Industrial Power Plug, Rated At 16A, 110 V
- RS Stock No.:
- 597-575
- Mfr. Part No.:
- 14550
- Brand:
- MENNEKES
Subtotal (1 unit)*
£30.89
(exc. VAT)
£37.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £30.89 |
*price indicative
- RS Stock No.:
- 597-575
- Mfr. Part No.:
- 14550
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MENNEKES | |
Current Rating | 16A | |
Plug/Socket | Plug | |
Pole Format | 3P | |
Voltage Rating | 110 V | |
Body Orientation | Straight | |
Series | 145 | |
IP Rating | IP54 | |
Colour | Grey, Yellow | |
Select all | ||
---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P | ||
Voltage Rating 110 V | ||
Body Orientation Straight | ||
Series 145 | ||
IP Rating IP54 | ||
Colour Grey, Yellow | ||
- COO (Country of Origin):
- DE
The MENNEKES PowerTOP Xtra connector deliver excellent results thanks to their ergonomic design, easy to install, safe and easy connection, and X-CONTACT inside. The innovative contact sleeves ensure easy insertion and withdrawal. The PowerTOP Xtra connector has IP 54 protection class and is therefore impervious to both water spray and dust.
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self-adhesive labels
Nickel plated contacts
Ergonomic enclosure design with nubbed grip zones
Rubberised cable gland with sealing
Strain relief and protection against kinking
Thread lock and safety slide
Area for self-adhesive labels