MENNEKES, 146 IP67, IP69 Grey, Red 5P Industrial Power, Rated At 16A, 400 V
- RS Stock No.:
- 597-566
- Mfr. Part No.:
- 14643
- Brand:
- MENNEKES
Subtotal (1 box of 10 units)*
£533.49
(exc. VAT)
£640.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £533.49 | £53.349 |
*price indicative
- RS Stock No.:
- 597-566
- Mfr. Part No.:
- 14643
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MENNEKES | |
Current Rating | 16A | |
Pole Format | 5P | |
Voltage Rating | 400 V | |
Body Orientation | Straight | |
Series | 146 | |
IP Rating | IP67, IP69 | |
Colour | Grey, Red | |
Select all | ||
---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Pole Format 5P | ||
Voltage Rating 400 V | ||
Body Orientation Straight | ||
Series 146 | ||
IP Rating IP67, IP69 | ||
Colour Grey, Red | ||
- COO (Country of Origin):
- DE
The MENNEKES PowerTOP Xtra coupling impresses with its proven success factors: ergonomic design, ease of installation, safe and uncomplicated connection. The couplings in the PowerTOP Xtra family fulfil protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high pressure cleaning.
Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip areas
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self-adhesive labels
Nickel plated contacts
Ergonomic enclosure design with nubbed grip areas
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self-adhesive labels