MENNEKES, 146 IP67, IP69 Blue, Grey 3P Industrial Power, Rated At 16A, 230 V

Subtotal (1 box of 10 units)*

£411.22

(exc. VAT)

£493.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£411.22£41.122

*price indicative

RS Stock No.:
597-564
Mfr. Part No.:
14631
Brand:
MENNEKES
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES

Current Rating

16A

Pole Format

3P

Voltage Rating

230 V

Body Orientation

Straight

Series

146

IP Rating

IP67, IP69

Colour

Blue, Grey

COO (Country of Origin):
DE
The MENNEKES PowerTOP Xtra coupling impresses with its proven success factors: ergonomic design, ease of installation, safe and uncomplicated connection. The couplings in the PowerTOP Xtra family fulfil protection class IP67 / IP69 and are therefore not only protected against temporary submersion, but also against high pressure cleaning.

Highly heat resistant contact carrier
Nickel plated contacts
Ergonomic enclosure design with nubbed grip areas
Rubberised cable gland with sealing
Rubberised bayonet ring
Sealed against dust temporary submersion and high pressure cleaning
Strain relief and protection against kinking
Thread lock and safety slide
Area for self-adhesive labels