MENNEKES, 1955 IP44 White Wall Mount 2P Industrial Power, Rated At 16A, 20 → 25 V
- RS Stock No.:
- 597-550
- Mfr. Part No.:
- 1955
- Brand:
- MENNEKES
Subtotal (1 box of 10 units)*
£765.73
(exc. VAT)
£918.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £765.73 | £76.573 |
*price indicative
- RS Stock No.:
- 597-550
- Mfr. Part No.:
- 1955
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 16A | |
| Pole Format | 2P | |
| Voltage Rating | 20 → 25 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Straight | |
| Series | 1955 | |
| IP Rating | IP44 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Pole Format 2P | ||
Voltage Rating 20 → 25 V | ||
Mounting Type Wall Mount | ||
Body Orientation Straight | ||
Series 1955 | ||
IP Rating IP44 | ||
Colour White | ||
- COO (Country of Origin):
- DE
The MENNEKES Wall mounted inlet featuring a clean, minimalistic design with one fixed cable entry at the top and one blind entry at the back, which can be easily cut out if needed. This configuration ensures tidy pass-through for a primary service cable while retaining the flexibility to add a second cable later, all without compromising the enclosures protection. Ideal for control panels, enclosures, or wall boxes, it maintains a seamless look while enabling additional cabling options as requirements evolve.
Screw terminals
External fixing
External fixing
Related links
- MENNEKES Rated At 16A, 20 → 25 V
- MENNEKES IP44 Purple Wall Mount 2P Right Angle Industrial Power Plug 20 → 25 V
- RS PRO IP44 Purple Wall Mount 2P Industrial Power Socket 20 → 25 V
- MENNEKES IP44 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
- MENNEKES IP44 Purple Panel Mount 2P Industrial Power Socket 20 → 25 V
- MENNEKES IP44 Purple Cable Mount 2P Industrial Power Socket 20 → 25 V
- MENNEKES IP44 Purple Wall Mount 2P Right Angle Socket 20 → 25 V
- Scame IP44 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
