Hirschmann, ST IP54 Grey Surface Mount 2 + PE Industrial Power Plug, Rated At 10A, 250 V

Bulk discount available

Subtotal (1 bag of 1 unit)*

£5.81

(exc. VAT)

£6.97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 - 9£5.81
10 - 24£5.35
25 +£4.71

*price indicative

RS Stock No.:
527-471
Distrelec Article No.:
143-86-539
Mfr. Part No.:
STASAP 200
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Current Rating

10A

Plug/Socket

Plug

Pole Format

2 + PE

Voltage Rating

250 V

Mounting Type

Surface Mount

Body Orientation

Straight

IP Rating

IP54

Series

ST

Colour

Grey

COO (Country of Origin):
IN
The Hirschmann Surface-Mounted male connector with a cast baseplate and coding fin, designed for rectangular connectors. It features a grey PA housing and black contact bearer. With a rated voltage of 250 V AC/DC and a current of 10 A (DC) or 16 A (AC), it operates within a temperature range of -30 °C to +90 °C.

Pin dimensions 2 mm
Number of contacts 2 plus PE
IP54 Protection