Hirschmann, ST IP54 Grey Surface Mount 2 + PE Industrial Power Socket, Rated At 10A, 250 V

Bulk discount available

Subtotal (1 bag of 1 unit)*

£5.78

(exc. VAT)

£6.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
1 - 9£5.78
10 +£5.31

*price indicative

RS Stock No.:
527-469
Distrelec Article No.:
143-86-537
Mfr. Part No.:
STAKAP 200
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Current Rating

10A

Plug/Socket

Socket

Pole Format

2 + PE

Voltage Rating

250 V

Mounting Type

Surface Mount

Body Orientation

Straight

IP Rating

IP54

Series

ST

Colour

Grey

COO (Country of Origin):
IN
The Hirschmann Surface-mounted socket with a cast baseplate and coding slot, designed for ST-series rectangular connectors. It features a grey PA housing with a black contact bearer, supports a rated voltage of 250 V AC/DC, and handles a current of 10 A (DC) or 16 A (AC). The socket uses screw terminations.

Pin dimensions 2 mm
Number of contacts 2 plus PE
IP54 Protection