Hirschmann, ST IP54 Grey Cable Mount 2 + PE Industrial Power Plug, Rated At 10A, 250 V

Bulk discount available

Subtotal (1 bag of 1 unit)*

£3.98

(exc. VAT)

£4.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 441 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 - 9£3.98
10 +£3.66

*price indicative

RS Stock No.:
527-466
Distrelec Article No.:
143-86-532
Mfr. Part No.:
STAS 200
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Current Rating

10A

Plug/Socket

Plug

Pole Format

2 + PE

Voltage Rating

250 V

Mounting Type

Cable Mount

Body Orientation

Straight

IP Rating

IP54

Series

ST

Colour

Grey

COO (Country of Origin):
IN
The Hirschmann Male Cable Plug with strain relief and a coding fin is designed for rectangular connectors. Featuring a grey PA housing and black contact bearer, it supports a rated voltage of 250 V AC/DC and a current of 10 A (DC) or 16 A (AC).

Cable gland PG 7
Number of contacts 2 plus PE
Cable diameter 4 mm to 6.5 mm
IP54 Protection