Hirschmann, ST IP54 Grey Surface Mount 5 + PE Industrial Power Plug, Rated At 10A, 250 V
- RS Stock No.:
- 527-430
- Distrelec Article No.:
- 143-40-246
- Mfr. Part No.:
- STASAP 5
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 - 9 | £5.08 |
10 - 24 | £4.68 |
25 + | £4.12 |
*price indicative
- RS Stock No.:
- 527-430
- Distrelec Article No.:
- 143-40-246
- Mfr. Part No.:
- STASAP 5
- Brand:
- Hirschmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirschmann | |
Current Rating | 10A | |
Plug/Socket | Plug | |
Pole Format | 5 + PE | |
Voltage Rating | 250 V | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
IP Rating | IP54 | |
Series | ST | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Hirschmann | ||
Current Rating 10A | ||
Plug/Socket Plug | ||
Pole Format 5 + PE | ||
Voltage Rating 250 V | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
IP Rating IP54 | ||
Series ST | ||
Colour Grey | ||
- COO (Country of Origin):
- CZ
The Hirschmann Rectangular receptacle power connector from the ST series by Hirschmann Automation and Control GmbH. It features a robust design with a grey PA housing and Cu Zn contacts with a silver surface finish, ensuring durability and reliable performance. This male panel-mount connector is ideal for industrial applications requiring high safety and efficiency standards.
Male connector
5 plus PE contacts
Conductor Cross Section 0.25 mm sq to 1.00 mm sq
Grey housing colour
Flammability class UL 94 V0
5 plus PE contacts
Conductor Cross Section 0.25 mm sq to 1.00 mm sq
Grey housing colour
Flammability class UL 94 V0