Hirschmann, ST IP54 Grey Cable Mount 5 + PE Industrial Power Socket, Rated At 10A, 250 V
- RS Stock No.:
- 527-428
- Distrelec Article No.:
- 143-40-204
- Mfr. Part No.:
- STAK 5
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£5.22
(exc. VAT)
£6.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £5.22 |
| 10 + | £4.80 |
*price indicative
- RS Stock No.:
- 527-428
- Distrelec Article No.:
- 143-40-204
- Mfr. Part No.:
- STAK 5
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Current Rating | 10A | |
| Plug/Socket | Socket | |
| Pole Format | 5 + PE | |
| Voltage Rating | 250 V | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| IP Rating | IP54 | |
| Series | ST | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Current Rating 10A | ||
Plug/Socket Socket | ||
Pole Format 5 + PE | ||
Voltage Rating 250 V | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
IP Rating IP54 | ||
Series ST | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Hirschmann Cable Box is a durable industrial connector crafted with high-quality materials for reliable performance. Featuring a robust PA housing and Cu Zn contacts with a silver surface finish, it is designed to endure demanding environments while ensuring safety and efficiency. Its strain relief adds to its practicality in industrial applications.
Female connector
5 plus PE contacts
Cable gland PG 11
Cable diameter 8 mm to 10 mm
Grey housing colour
In flammability class UL 94 HB and UL 94 V1
5 plus PE contacts
Cable gland PG 11
Cable diameter 8 mm to 10 mm
Grey housing colour
In flammability class UL 94 HB and UL 94 V1
