Mennekes IP44 Red Wall Mount 4P Right Angle Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 490-100
- Mfr. Part No.:
- 1268
- Brand:
- MENNEKES
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.68
(exc. VAT)
£36.82
(inc. VAT)
- RS Stock No.:
- 490-100
- Mfr. Part No.:
- 1268
- Brand:
- MENNEKES
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
| Brand | MENNEKES | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 4P | |
| Voltage Rating | 415 V | |
| Mounting Type | Wall Mount | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Termination Method | Screw Down | |
| IP Rating | IP44 | |
| Colour | Red | |
Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 4P | ||
Voltage Rating 415 V | ||
Mounting Type Wall Mount | ||
Gender Female | ||
Body Orientation Right Angle | ||
Termination Method Screw Down | ||
IP Rating IP44 | ||
Colour Red | ||
- COO (Country of Origin):
- DE
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
Standards
BS4343; EN60309-2