Mennekes IP44 Yellow Wall Mount 3P Right Angle Industrial Power Socket, Rated At 16A, 110 V
- RS Stock No.:
- 488-860
- Mfr. Part No.:
- 1177
- Brand:
- MENNEKES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-860
- Mfr. Part No.:
- 1177
- Brand:
- MENNEKES
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P | |
| Voltage Rating | 110 V | |
| Mounting Type | Wall Mount | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Termination Method | Screw Down | |
| IP Rating | IP44 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P | ||
Voltage Rating 110 V | ||
Mounting Type Wall Mount | ||
Gender Female | ||
Body Orientation Right Angle | ||
Termination Method Screw Down | ||
IP Rating IP44 | ||
Colour Yellow | ||
- COO (Country of Origin):
- DE
Wall Mounted Receptacles
From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.
Note
16/32A suitable for mating with AM-TOP, ProTOP or StarTOP free plugs. 63/125A suitable for mating with PowerTOP plugs.
Standards
BS4343; EN60309-2
Related links
- MENNEKES IP44 Yellow Wall Mount 3P Right Angle Industrial Power Plug 110 V
- MENNEKES IP44 Yellow Wall Mount 3P Right Angle Socket 110 V
- MENNEKES IP44 Yellow Wall Mount 3P Right Angle Socket 110 V
- MENNEKES IP44 Yellow Wall Mount 3P Socket 110 V
- MENNEKES IP44 Yellow Wall Mount 3P 25 ° Industrial Power Plug 110 V
- MENNEKES IP44 Yellow Wall Mount 110 V
- MENNEKES IP44 Yellow Wall Mount Socket 110 → 130 V
- Scame IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power Socket 110 V
