Schneider Electric, Mureva IP44 Grey Panel Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V,With Phase

Bulk discount available

Subtotal (1 unit)*

£22.44

(exc. VAT)

£26.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.44
10 +£20.65

*price indicative

RS Stock No.:
429-437
Mfr. Part No.:
PKF16G423
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Number of Sockets

3

Voltage Rating

415 V

Mounting Type

Panel Mount

Body Orientation

Straight

IP Rating

IP44

Series

Mureva

Colour

Grey

Phase Inverter

Yes

COO (Country of Origin):
IT
The Schneider Electric Socket is a low-voltage industrial socket with a 2P + E pole configuration, designed for AC networks. It has a straight shape and supports panel-mounted installation. The socket operates at a rated current of 16 A with an operational voltage of 200–250 V at 50/60 Hz. The ground lug is positioned at 6 h for proper alignment. Its housing is made of self-extinguishing engineering polymer, ensuring durability and safety in industrial environments.

IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262