Schneider Electric, Mureva IP67 Grey Wall Mount 2P + E Industrial Power Socket, Rated At 32A, 220 V,With Phase Inverter
- RS Stock No.:
- 429-053
- Mfr. Part No.:
- PKF32M723
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£62.84
(exc. VAT)
£75.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £62.84 |
*price indicative
- RS Stock No.:
- 429-053
- Mfr. Part No.:
- PKF32M723
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Current Rating | 32A | |
Plug/Socket | Socket | |
Pole Format | 2P + E | |
Number of Sockets | 3 | |
Voltage Rating | 220 V | |
Mounting Type | Wall Mount | |
Body Orientation | Straight | |
IP Rating | IP67 | |
Series | Mureva | |
Colour | Grey | |
Phase Inverter | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Number of Sockets 3 | ||
Voltage Rating 220 V | ||
Mounting Type Wall Mount | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series Mureva | ||
Colour Grey | ||
Phase Inverter Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Wander Socket is a low-voltage industrial plug and socket designed for AC networks. It features a straight control station shape and has a rated current of 32 A. The housing is made from self-extinguishing engineering polymer, ensuring durability and safety. The contacts are made of brass sleeves for reliable conductivity. Connections are secured using captive screws for a firm and stable installation.
IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262
IK08 conforming to EN 62262