RS PRO IP67 Yellow Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 100 → 130 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
410-369
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

100 → 130 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP67

Colour

Yellow

Related links