RS PRO IP67 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 200 → 250 V
- RS Stock No.:
- 410-365
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.92
(exc. VAT)
£25.10
(inc. VAT)
- RS Stock No.:
- 410-365
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 16A | |
Plug/Socket | Plug | |
Pole Format | 2P+E | |
Voltage Rating | 200 → 250 V | |
Mounting Type | Cable Mount | |
Gender | Male | |
Body Orientation | Straight | |
IP Rating | IP67 | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 2P+E | ||
Voltage Rating 200 → 250 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Colour Blue | ||