Schneider Electric, Mureva IP44 Light Grey Surface Mount 2P + E Industrial Power Socket, Rated At 40A

Subtotal (1 unit)*

£1,337.04

(exc. VAT)

£1,604.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,337.04

*price indicative

RS Stock No.:
358-442
Mfr. Part No.:
PFR10104
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

40A

Plug/Socket

Socket

Pole Format

2P + E

Number of Sockets

5

Mounting Type

Surface Mount

Body Orientation

Straight

IP Rating

IP44

Series

Mureva

Colour

Light Grey

COO (Country of Origin):
FR
The Schneider Electric enclosure is designed for power outlet applications in site projects. It is a surface-mounted enclosure with a total of 12 modules, each 18 mm wide, providing ample space for organizing electrical components. The enclosure features a single horizontal row, making it compact and efficient for installations with limited space. It is classified with double insulation (Class II), ensuring enhanced safety and protection against electric shocks. This enclosure is ideal for use in various electrical setups where secure and organized power outlet management is required.

Transparent cover
Light grey enclosure colour