Schneider Electric, Mureva IP44 Light Grey Surface Mount 2P + E Industrial Power Socket, Rated At 63A
- RS Stock No.:
- 357-152
- Mfr. Part No.:
- PFR10106
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,364.07
(exc. VAT)
£1,636.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,364.07 |
*price indicative
- RS Stock No.:
- 357-152
- Mfr. Part No.:
- PFR10106
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Current Rating | 63A | |
Plug/Socket | Socket | |
Pole Format | 2P + E | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
IP Rating | IP44 | |
Series | Mureva | |
Colour | Light Grey | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series Mureva | ||
Colour Light Grey | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosure is designed for power outlet applications, ideal for use in electrical installations. It is surface-mounted and accommodates 12 modules, each 18 mm in width, with a total of 12 modules in a single horizontal row. This compact design makes it suitable for installations where space is limited. The enclosure is classified with double insulation (Class II), providing enhanced electrical safety and protection against electric shocks. It is a reliable solution for securely housing power outlets in various settings.
Transparent cover
Light grey enclosure colour
Light grey enclosure colour