Schneider Electric, Mureva IP44 Grey Wall Mount 3P + E Angle Industrial Power Socket, Rated At 32A, 415 V
- RS Stock No.:
- 340-953
- Mfr. Part No.:
- PKF32W434
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£39.25
(exc. VAT)
£47.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £39.25 |
*price indicative
- RS Stock No.:
- 340-953
- Mfr. Part No.:
- PKF32W434
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Current Rating | 32A | |
Plug/Socket | Socket | |
Pole Format | 3P + E | |
Voltage Rating | 415 V | |
Mounting Type | Wall Mount | |
Body Orientation | Angle | |
Series | Mureva | |
IP Rating | IP44 | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 415 V | ||
Mounting Type Wall Mount | ||
Body Orientation Angle | ||
Series Mureva | ||
IP Rating IP44 | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa socket, screw-type, angled design, rated for 32A, 3P+E, and 380 to 415V AC. Suitable for wall installation, providing reliable power connections.
EU RoHS Directive
Mercury free
Mercury free