Schneider Electric, Mureva IP44 Grey Wall Mount 2P + E Angled Socket Socket, Rated At 16A, 200 → 250 V
- RS Stock No.:
- 340-839
- Mfr. Part No.:
- PKY16W423
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£48.46
(exc. VAT)
£58.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £48.46 |
*price indicative
- RS Stock No.:
- 340-839
- Mfr. Part No.:
- PKY16W423
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Current Rating | 16A | |
Plug/Socket | Socket | |
Pole Format | 2P + E | |
Number of Sockets | 1 | |
Voltage Rating | 200 → 250 V | |
Mounting Type | Wall Mount | |
Body Orientation | Angled | |
IP Rating | IP44 | |
Series | Mureva | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Number of Sockets 1 | ||
Voltage Rating 200 → 250 V | ||
Mounting Type Wall Mount | ||
Body Orientation Angled | ||
IP Rating IP44 | ||
Series Mureva | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric Socket is a low-voltage industrial plug and socket designed for AC networks. It features an angled control station shape and is wall-mounted for secure installation. The housing is made from self-extinguishing engineering polymer, ensuring safety and durability. The contacts are made of brass sleeves for reliable conductivity, while fast connection terminals enable quick and secure wiring.
IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262
IK08 conforming to EN 62262