Amphenol Industrial, 2CMA1 IP44 Blue Panel Mount 2-P+E Industrial Power Plug, Rated At 16A, 250 V

Bulk discount available

Subtotal (1 unit)*

£19.82

(exc. VAT)

£23.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£19.82
10 +£18.23

*price indicative

RS Stock No.:
338-480
Mfr. Part No.:
2CMA193338R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

16A

Plug/Socket

Plug

Pole Format

2-P+E

Number of Sockets

3

Voltage Rating

250 V

Mounting Type

Panel Mount

Body Orientation

Straight

IP Rating

IP44

Series

2CMA1

Colour

Blue

COO (Country of Origin):
CZ
The Amphenol Industrial Panel Mounted Inlet is designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It ensures durability and protection against dust and water ingress and it is also splashproof. The connector is suitable for various power distribution needs.

Rated current is 16A
Frequency is 50 to 60 Hz
IP44 watertight
3 poles plus neutral and earth

Related links