Amphenol Industrial, 2CMA1 IP44 Red 3P+N+E Industrial Power Socket, Rated At 32A, 415 V

Bulk discount available

Subtotal (1 unit)*

£22.20

(exc. VAT)

£26.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.20
10 +£20.42

*price indicative

RS Stock No.:
338-470
Mfr. Part No.:
2CMA103592R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P+N+E

Number of Sockets

5

Voltage Rating

415 V

Body Orientation

Straight

Series

2CMA1

IP Rating

IP44

Colour

Red

COO (Country of Origin):
CZ
The Amphenol Industrial Industrial Connector designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 6h. It is splashproof, ensuring protection against water ingress. The connector is suitable for various power distribution needs.

Rated current is 32A
Voltage rating is 415V
IP44 protection
3 poles plus neutral and earth