Amphenol Industrial, 2CMA1 IP44 Blue Wall Mount 3P+E Industrial Power Socket, Rated At 16A, 250 V

Bulk discount available

Subtotal (1 unit)*

£40.27

(exc. VAT)

£48.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£40.27
10 +£37.05

*price indicative

RS Stock No.:
338-457
Mfr. Part No.:
2CMA193108R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P+E

Number of Sockets

4

Voltage Rating

250 V

Mounting Type

Wall Mount

IP Rating

IP44

Series

2CMA1

Colour

Blue

COO (Country of Origin):
CZ
The Amphenol Industrial Wall Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 9h. It is splashproof, ensuring protection against water ingress. The connector is suitable for various power distribution needs.

Rated current is 16A
Voltage rating is 200 or 250 V
IP44 protection
3 poles plus earth