Amphenol Industrial, 2CMA1 IP67 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 16A, 415 V

Bulk discount available

Subtotal (1 unit)*

£30.64

(exc. VAT)

£36.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£30.64
10 +£28.19

*price indicative

RS Stock No.:
338-435
Mfr. Part No.:
2CMA101302R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P+N+E

Number of Sockets

5

Voltage Rating

415 V

Mounting Type

Panel Mount

Body Orientation

Straight

IP Rating

IP67

Series

2CMA1

Colour

Red

COO (Country of Origin):
CZ
The Amphenol Industrial Panel Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It is watertight, ensuring protection against water ingress. The connector is suitable for various power distribution needs.

Rated current is 16A
Voltage rating is 415V
IP67 protection
3 poles plus earth