Amphenol Industrial, 2CMA1 IP44 Blue 3P+E Industrial Power Plug, Rated At 63A, 250 V
- RS Stock No.:
- 329-330
- Mfr. Part No.:
- 2CMA166756R1000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£235.52
(exc. VAT)
£282.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.52 |
*price indicative
- RS Stock No.:
- 329-330
- Mfr. Part No.:
- 2CMA166756R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 63A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Number of Sockets | 4 | |
| Voltage Rating | 250 V | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Series | 2CMA1 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 63A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Number of Sockets 4 | ||
Voltage Rating 250 V | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series 2CMA1 | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Plug designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 9h. It is splashproof, ensuring protection against water ingress. The connector is making it suitable for various power distribution needs.
Rated current is 63A
Voltage rating is 250V
IP44 protection
3 poles plus earth
Voltage rating is 250V
IP44 protection
3 poles plus earth
Related links
- Amphenol Industrial Rated At 63A, 250 V
- Amphenol Industrial Rated At 63A, 250 V
- Amphenol Industrial Rated At 63A, 250 V
- Amphenol Industrial Rated At 16A, 250 V
- Amphenol Industrial Rated At 32A, 250 V
- Amphenol Industrial Rated At 16A, 250 V
- Amphenol Industrial Rated At 32A, 250 V
- Amphenol Industrial Rated At 63A, 250 V
