Amphenol Industrial, 2CMA1 IP67, IP69 Red Wall Mount 3P+N+E Industrial Power Socket, Rated At 32A, 415 V

Subtotal (1 unit)*

£98.82

(exc. VAT)

£118.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.82

*price indicative

RS Stock No.:
329-299
Mfr. Part No.:
2CMA167189R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P+N+E

Number of Sockets

5

Voltage Rating

415 V

Mounting Type

Wall Mount

Series

2CMA1

IP Rating

IP67, IP69

Colour

Red

COO (Country of Origin):
CZ

UL1015 Hook-Up


UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies

The Amphenol Industrial Wall Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It is watertight and dust tight, ensuring protection against water ingress and dust. The connector is suitable for various power distribution needs.

Rated current is 32A
Voltage rating is 415V
IP67 and IP69K protection
3 poles plus neutral and earth