Phoenix Contact, SH IP67 Silver Rear Mount 8+4+PE Industrial Power Socket, Rated At 30A, 850 V dc

Subtotal (1 unit)*

£31.13

(exc. VAT)

£37.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.13

*price indicative

RS Stock No.:
282-138
Mfr. Part No.:
1627206
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

30A

Plug/Socket

Socket

Pole Format

8+4+PE

Number of Sockets

1

Voltage Rating

850 V dc

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP67

Series

SH

Colour

Silver

COO (Country of Origin):
DE
The Phoenix Contact Device connector rear mounting is designed for demanding industrial environments where reliability and efficiency are paramount. With its shielded, straight configuration and robust build, this connector ensures secure signal transmission for various applications. Its high degree of protection guarantees optimal performance in challenging settings, while the user-friendly features make installation and operation straightforward.

High degree of protection enhances safety and reliability
Wide temperature range support enables versatility in diverse settings
Straight configuration allows for efficient use of space in assemblies