Phoenix Contact, SH IP67 Silver Rear Mount 8+4+PE Industrial Power Socket, Rated At 30A, 850 V dc

Subtotal (1 unit)*

£30.82

(exc. VAT)

£36.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.82

*price indicative

RS Stock No.:
281-945
Mfr. Part No.:
1627204
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

30A

Plug/Socket

Socket

Pole Format

8+4+PE

Number of Sockets

1

Voltage Rating

850 V dc

Mounting Type

Rear Mount

Body Orientation

Straight

Series

SH

IP Rating

IP67

Colour

Silver

COO (Country of Origin):
DE
The Phoenix Contact Device connector is designed for rear mounting applications, ensuring reliable and efficient connectivity in industrial environments. With a shielded, straight configuration and an advanced locking mechanism, it offers robust safety and ease of use. Equipped with multiple contact positions, this connector supports both standard and SPEEDCON interlock systems, making it a versatile choice for various engineering challenges.

IP67 degree of protection offers superior resistance to dust and water
Suitable for both signal and power transmission
Lightweight design minimizes energy consumption during installation