Phoenix Contact, 15533 IP65, IP67 Metal Rear Mount 8 Position Power Connector Socket, Rated At 2A, 60 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
269-450
Mfr. Part No.:
1553381
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

2A

Plug/Socket

Socket

Pole Format

8 Position

Number of Sockets

1

Voltage Rating

60 V

Mounting Type

Rear Mount

Body Orientation

Straight

IP Rating

IP65, IP67

Series

15533

Colour

Metal

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is engineered for robust and reliable connectivity solutions in diverse applications. This high-quality connector secures seamless data transmission through its eight-position design, featuring a straight socket end. The connector is well-suited for industrial use, ensuring optimum performance with an IP67 protection rating when mated. Constructed from durable materials, it can withstand demanding environmental conditions, making it a dependable choice for installations where performance and longevity are paramount. Its PUR outer sheath provides both flexibility and resilience, allowing for efficient routing and installation in tight spaces

Offers a reliable connection with a degree of protection up to IP67
Compatible with Ethernet flexible CAT5 cables for enhanced performance
Features a unique locking mechanism that safeguards against accidental disconnection
Constructed from high quality materials ensuring resistance to aging and wear
Equipped with a flat nut for secure mounting