ABB Vertical Switchable IP67 Industrial Interlock Socket 2P+E, 16A, 100 → 130 V
- RS Stock No.:
- 830-5334
- Mfr. Part No.:
- 2CMA168057R1000
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-5334
- Mfr. Part No.:
- 2CMA168057R1000
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Plug/Socket | Socket | |
Pole Format | 2P+E | |
Switchable | Yes | |
Colour | Yellow | |
IP Rating | IP67 | |
Voltage Rating | 100 → 130 V | |
Current Rating | 16A | |
Body Orientation | Vertical | |
Dimensions | 130 x 182 x 366mm | |
Body Material | PBT | |
Depth | 366mm | |
Length | 130mm | |
Width | 182mm | |
Select all | ||
---|---|---|
Brand ABB | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Switchable Yes | ||
Colour Yellow | ||
IP Rating IP67 | ||
Voltage Rating 100 → 130 V | ||
Current Rating 16A | ||
Body Orientation Vertical | ||
Dimensions 130 x 182 x 366mm | ||
Body Material PBT | ||
Depth 366mm | ||
Length 130mm | ||
Width 182mm | ||
ABB Critical and Safe Switched Interlock Socket Outlets, Vertical, IP67 with RCD
ABB Critical Safe range of RCD protected horizontal interlocked socket outlet connectors available in 2P+E versions with 16A and 32A ratings as specified, waterproof IP67 rated. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.
Durable plastic housing
Stainless steel screws
25mm diameter knock outs
Stainless steel screws
25mm diameter knock outs
Standards
IEC 60 309-2,-4
ABB Critical and Safe Industrial Connectors