Amphenol Industrial Vertical Switchable IP44 Industrial Interlock Socket 3PN+E, 16A, 346 → 415 V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
830-5325
Mfr. Part No.:
2CMA167772R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

346 → 415 V

Current Rating

16A

Body Orientation

Vertical

Dimensions

130 x 182 x 366mm

Body Material

PBT

Depth

366mm

Length

130mm

Width

182mm