ABB Vertical Switchable IP44 Industrial Interlock Socket 2P+E, 16A, 100 → 130 V
- RS Stock No.:
- 830-5303
- Mfr. Part No.:
- 2CMA167645R1000
- Brand:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-5303
- Mfr. Part No.:
- 2CMA167645R1000
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Switchable | Yes | |
| Colour | Yellow | |
| IP Rating | IP44 | |
| Voltage Rating | 100 → 130 V | |
| Current Rating | 16A | |
| Body Orientation | Vertical | |
| Dimensions | 120 x 149 x 235mm | |
| Body Material | PBT | |
| Depth | 235mm | |
| Length | 120mm | |
| Width | 149mm | |
Select all | ||
|---|---|---|
Brand ABB | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Switchable Yes | ||
Colour Yellow | ||
IP Rating IP44 | ||
Voltage Rating 100 → 130 V | ||
Current Rating 16A | ||
Body Orientation Vertical | ||
Dimensions 120 x 149 x 235mm | ||
Body Material PBT | ||
Depth 235mm | ||
Length 120mm | ||
Width 149mm | ||
ABB Critical and Safe Switched Interlock Socket Outlets, Vertical, IP44
ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E versions with 16A and 32A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash proof IP44 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.
Durable plastic housing
Stainless steel screws
25mm diameter knock outs
Stainless steel screws
25mm diameter knock outs
Standards
IEC 60 309-2,-4
ABB Critical and Safe Industrial Connectors
