ABB Horizontal Switchable IP44 Industrial Interlock Socket 3P+E, 32A, 380 → 415 V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
830-5261
Mfr. Part No.:
2CMA167677R1000 332MHS6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

380 → 415 V

Current Rating

32A

Body Orientation

Horizontal

Dimensions

168 x 126 x 129mm

Body Material

PBT

Depth

129mm

Length

168mm

Width

126mm