ABB Vertical Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 6h, 32A, 250 V
- RS Stock No.:
- 231-9876
- Mfr. Part No.:
- 2CMA167871R1000 232MVS6W
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 231-9876
- Mfr. Part No.:
- 2CMA167871R1000 232MVS6W
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The ABB 232MVS6W is the switched interlocked socket outlet for heavy duty. This switch interlock have earthling sleeve position 6h and rated current is 32 A. This switched interlock have 2-poles+earth. This switch interlock have screw connection.
Ambient air temperature for operation is -25 to 40 °C
IP degree of protection is IP67
IP degree of protection is IP67
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 2P+E |
Switchable | Yes |
Colour | Blue |
IP Rating | IP67 |
Voltage Rating | 250 V |
Current Rating | 32A |
Body Orientation | Vertical |
Earthing Position | 6h |
Related links
- ABB Vertical Switchable IP67 Industrial Interlock Socket 2P+E,...
- ABB Vertical Switchable IP67 Industrial Interlock Socket 3P+N+E,...
- ABB Vertical Switchable IP44 Industrial Interlock Socket 3P,...
- ABB Vertical Switchable IP67 Industrial Interlock Socket 2P+E,...
- ABB Vertical Switchable IP67 Industrial Interlock Socket 2P+E,...
- Scame Switchable IP67 Industrial Interlock Socket 2P+E, Earthing...
- ABB Vertical Switchable IP67 Industrial Interlock Socket 3P+N+E,...
- Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing...