ABB Horizontal Switchable IP67 Industrial Interlock Socket 3P+N+E, Earthing Position 6h, 32A, 415 V
- RS Stock No.:
- 231-9875
- Mfr. Part No.:
- 2CMA167865R1000 432MHS6W
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-9875
- Mfr. Part No.:
- 2CMA167865R1000 432MHS6W
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Plug/Socket | Socket | |
| Pole Format | 3P+N+E | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP67 | |
| Voltage Rating | 415 V | |
| Current Rating | 32A | |
| Body Orientation | Horizontal | |
| Earthing Position | 6h | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Plug/Socket Socket | ||
Pole Format 3P+N+E | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP67 | ||
Voltage Rating 415 V | ||
Current Rating 32A | ||
Body Orientation Horizontal | ||
Earthing Position 6h | ||
- COO (Country of Origin):
- CZ
The ABB 432MHS6W is the switched interlocked socket outlet for heavy duty. This switch interlock have earthling sleeve position 6h and rated current is 32 A. This switched interlock have 3-poles+neutral+earth. This switch interlock have screw connection.
Ambient air temperature for operation is -25 to 40 °C
IP degree of protection is IP67
IP degree of protection is IP67
