Europa Switchable IP44, IP65 Industrial Interlock Socket 3P+N+E, Earthing Position 6h, 32A, 400 V
- RS Stock No.:
- 134-0423
- Mfr. Part No.:
- SISRW325V
- Brand:
- Europa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£199.49
(exc. VAT)
£239.39
(inc. VAT)
- RS Stock No.:
- 134-0423
- Mfr. Part No.:
- SISRW325V
- Brand:
- Europa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Plug/Socket | Socket | |
| Pole Format | 3P+N+E | |
| Switchable | Yes | |
| Colour | Grey | |
| IP Rating | IP44, IP65 | |
| Voltage Rating | 400 V | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Dimensions | 105 x 107 x 335mm | |
| Earthing Position | 6h | |
| Body Material | Thermoplastic | |
| Depth | 335mm | |
| Length | 105mm | |
| Width | 107mm | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Plug/Socket Socket | ||
Pole Format 3P+N+E | ||
Switchable Yes | ||
Colour Grey | ||
IP Rating IP44, IP65 | ||
Voltage Rating 400 V | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Dimensions 105 x 107 x 335mm | ||
Earthing Position 6h | ||
Body Material Thermoplastic | ||
Depth 335mm | ||
Length 105mm | ||
Width 107mm | ||
