Europa Switchable IP44, IP65 Industrial Interlock Socket 2P+E, Earthing Position 6h, 40A, 230 V
- RS Stock No.:
- 134-0419
- Mfr. Part No.:
- SISRW163P
- Brand:
- Europa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-0419
- Mfr. Part No.:
- SISRW163P
- Brand:
- Europa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Switchable | Yes | |
| Colour | Grey | |
| IP Rating | IP44, IP65 | |
| Voltage Rating | 230 V | |
| Current Rating | 40A | |
| Body Orientation | Straight | |
| Dimensions | 105 x 107 x 335mm | |
| Earthing Position | 6h | |
| Body Material | Thermoplastic | |
| Depth | 335mm | |
| Length | 105mm | |
| Width | 107mm | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Switchable Yes | ||
Colour Grey | ||
IP Rating IP44, IP65 | ||
Voltage Rating 230 V | ||
Current Rating 40A | ||
Body Orientation Straight | ||
Dimensions 105 x 107 x 335mm | ||
Earthing Position 6h | ||
Body Material Thermoplastic | ||
Depth 335mm | ||
Length 105mm | ||
Width 107mm | ||
IP65 Switched Interlocked Sockets (RCCB Protected)
IP65 Rated
Complete with pre-fitted RCD
Manufactured from self-extinguishing and shock resistant thermoplastic
Four cable inlets: M25 / M32 top, bottom and side entry
Inox screws resist chemical agents / Compact size
Includes spirit level for easier installation
Removable Aluminium Key - Once removed the control lever can no longer be activated
Complete with pre-fitted RCD
Manufactured from self-extinguishing and shock resistant thermoplastic
Four cable inlets: M25 / M32 top, bottom and side entry
Inox screws resist chemical agents / Compact size
Includes spirit level for easier installation
Removable Aluminium Key - Once removed the control lever can no longer be activated
Europa Components Industrial Interlocks
