Phoenix Contact Circular Connector, 5 + PE Contacts, Panel Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 922-6346
- Mfr. Part No.:
- 1607405
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 922-6346
- Mfr. Part No.:
- 1607405
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 + PE | |
| Mounting Type | Panel Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 30.0A | |
| Series | SF | |
| Body Orientation | Right Angle | |
| Coding | N | |
| Voltage Rating | 630.0 V | |
| Shell Size | M23 | |
| Mating Type | N Coded | |
| Housing Material | Copper Zinc Alloy, Die Cast Zinc | |
| Pole Format | 5 + PE | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 + PE | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 30.0A | ||
Series SF | ||
Body Orientation Right Angle | ||
Coding N | ||
Voltage Rating 630.0 V | ||
Shell Size M23 | ||
Mating Type N Coded | ||
Housing Material Copper Zinc Alloy, Die Cast Zinc | ||
Pole Format 5 + PE | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
M23 Cable Connector, 5+PE
From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.

