Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP68, IP69K, UTL Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
915-5828
Mfr. Part No.:
UTL7122G1W5S
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

16.0A

Series

UTL

Body Orientation

Straight

Voltage Rating

48.0 V

Shell Size

22

Mating Type

Latch Lock

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

COO (Country of Origin):
FR

Souriau UTL Series Waterproof Connectors


These UTL Series connectors are the latest edition to the Souriau Trim Trio range. The UTL range of connectors offer full IP68/69K rating, UV resistance and UL/IEC compliance. Plastic bodied circular connectors featuring a stainless latch and a key hole coupling system to enable blind mating with an audible click. These durable UTL connectors, being fully waterproof, can be used whilst underwater and be cleaned with a high pressure water hose.

Features and Benefits


• Thermoplastic housing with stainless latch
• IP68/69K rated
• UL 94 5VA flammability rating
• Salt spray resistance up to 1000 hours
• Fluid resistance, gas and oil, mineral oil, acid bath
• Up to 1000 mating cycles
• Blind mating with audible click
• Rated current 16A

Application Information


Souriau UTL series connectors are a versatile range of circular connectors suitable for many applications such as building automation and control systems, energy and power, telecoms and medical amongst many others.


Souriau UTL Series Connectors


Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.