Souriau Circular Connector, 8 Contacts, In-line, Socket, Male, IP68, IP69K, UTL Series
- RS Stock No.:
- 915-5809
- Mfr. Part No.:
- UTL1122G1W5P
- Brand:
- Souriau
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-5809
- Mfr. Part No.:
- UTL1122G1W5P
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 8 | |
| Mounting Type | In-line | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Current Rating | 16.0A | |
| Series | UTL | |
| Body Orientation | Straight | |
| Voltage Rating | 48.0 V | |
| Mating Type | Latch Lock | |
| Housing Material | Thermoplastic | |
| Strain Relief | No | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | 105.0°C | |
| Minimum Operating Temperature | -40.0°C | |
| Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 8 | ||
Mounting Type In-line | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 16.0A | ||
Series UTL | ||
Body Orientation Straight | ||
Voltage Rating 48.0 V | ||
Mating Type Latch Lock | ||
Housing Material Thermoplastic | ||
Strain Relief No | ||
Priced to Clear Yes | ||
Maximum Operating Temperature 105.0°C | ||
Minimum Operating Temperature -40.0°C | ||
- COO (Country of Origin):
- FR
