- RS Stock No.:
- 913-2162
- Mfr. Part No.:
- 1201000002
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 913-2162
- Mfr. Part No.:
- 1201000002
- Brand:
- Brad
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Product Details
Brad® Micro-Change® M12 Field Attachable Connectors
These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm²) cable.
IEC compliant M12 connector
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread
BRAD - M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | Micro-Change |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Mating Type | Quick Connect |
Housing Material | Brass |
Contact Plating | Silver |
Series Number | 120100 |
Contact Material | Copper |
Maximum Operating Temperature | 90.0°C |
Minimum Operating Temperature | -25.0°C |