Bulgin Connector, 8 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer 4000 Series
- RS Stock No.:
- 912-4981
- Mfr. Part No.:
- PXP4011/08S/6065
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-4981
- Mfr. Part No.:
- PXP4011/08S/6065
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | Miniature | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp, Solder | |
IP Rating | IP66, IP68, IP69K | |
Current Rating | 5.0 A, 8.0A | |
Body Orientation | Straight | |
Series | Buccaneer 4000 | |
Voltage Rating | 600.0 V | |
Shell Size | 20 | |
Mating Type | Quick Connect | |
Housing Material | Polymer | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp, Solder | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 5.0 A, 8.0A | ||
Body Orientation Straight | ||
Series Buccaneer 4000 | ||
Voltage Rating 600.0 V | ||
Shell Size 20 | ||
Mating Type Quick Connect | ||
Housing Material Polymer | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 4000 Series, In Line Flex Cable Connectors
Bulgin Buccaneer, 4000 series flex in-line cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments.
Features and Benefits
Mates with Flex cable versions
In-Line cable connection
Contacts supplied separately
IP66, 68 and 69K rated when mated
In-Line cable connection
Contacts supplied separately
IP66, 68 and 69K rated when mated
Application Information
Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series plastic circular connectors
Bulgin Buccanner 4000 Series Harsh Environment Connectors